TE Connectivity Straight, Cable Male- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- RS Stock No.:
- 718-7218
- Mfr. Part No.:
- 2040305-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 17 unit(s) shipping from 15 June 2026
- Plus 2 unit(s) shipping from 22 June 2026
- Plus 500 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £5.28 |
| 25 - 74 | £4.86 |
| 75 - 199 | £4.65 |
| 200 - 399 | £3.81 |
| 400 + | £3.62 |
*price indicative
- RS Stock No.:
- 718-7218
- Mfr. Part No.:
- 2040305-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | USB Type A | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Connector Gender | Male | |
| IP Rating | IP20 | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2040 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type USB Type A | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Connector Gender Male | ||
IP Rating IP20 | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2040 | ||
TE Connectivity Industrial Type A USB Plug Connector Kits
TE Connectivity presents these industrial Type A USB 2.0 plug connector kits with a 480Mbits/s data rate and plug and play capability. These industrial type A USB plugs have a 40 N retention force to prevent accidental unplugging and an integrated locking mechanism for more reliable industrial applications. They are intermateable with existing USB type A receptacles.
The housings of these Type A USB 2.0 plug are MADE from black high temperature UL94V-0 thermoplastic, with a nickel plated shield and gold plated brass contacts. The kits comprise of a retention housing, cover, lock spring, front and back shell, plug housing and cap housing.
Applications:
• HMI panels
• Machine Vision
• Printers
• Barcode readers
• Mass storage
TE Connectivity USB Connectors
Related links
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB 2.0 Type A IP67 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
