Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0

Bulk discount available

Subtotal (1 pack of 5 units)*

£10.77

(exc. VAT)

£12.925

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
  • Plus 720 unit(s) shipping from 16 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£2.154£10.77
125 - 370£1.616£8.08
375 - 995£1.55£7.75
1000 - 1995£1.382£6.91
2000 +£1.33£6.65

*price indicative

Packaging Options:
RS Stock No.:
515-2011
Distrelec Article No.:
304-42-748
Mfr. Part No.:
56579-0519
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

Mini USB Type AB

Mount Type

Through Hole

Current

1A

USB Specification

USB 2.0

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

On-The-Go

COO (Country of Origin):
CN

USB On-The-Go (OTG)


These Molex range of USB OTG (On-the-Go) connectors are compatible with the On-The-Go supplement (Rev. 1.0) to the USB 2.0 specification. The needs of various portable and mobile equipment are met by these Molex OTG USB connectors by operating at speeds up to 480 Mbps coupled with a compact light-weight design.

Ranging from male to female, the mini USB connector also comes in USB types A, AB B and Mini B. They feature a 5-pin pitch, this reduces the mounting space required making them very versatile.

Features and Benefits


• They are about one-eighth the size of a standard USB-B connector Excellent RFI/EMI performance.

• 5-pin design (one ID pin).

• Through-hole and SMT versions available.

• Cable assemblies available.

• Voltage Rating of 30V.

• Current Rating of 1A.

• Expected Life Cycles are 5000.

Molex USB Connectors


Related links