TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- RS Stock No.:
- 233-1446
- Mfr. Part No.:
- 2385692-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 800 units)*
£858.40
(exc. VAT)
£1,030.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | £1.073 | £858.40 |
*price indicative
- RS Stock No.:
- 233-1446
- Mfr. Part No.:
- 2385692-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | Standard | |
| USB Specification | USB 4.0 | |
| Current | 5A | |
| IP Rating | IP68 | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold over Nickel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 2385 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type Standard | ||
USB Specification USB 4.0 | ||
Current 5A | ||
IP Rating IP68 | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold over Nickel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 2385 | ||
The TE Connectivity standard USB connector uses 4.0 USB version with single port. It has right angle body orientation and uses liquid crystal polymer for housing. Used in power and signal applications.
Grounding options PCB ground
Ground component type grounding contact
Connector and housing type housing for female terminals
Connector system board-to-component
Shell plating finish bright
Shell plating material nickel
Connector & contact terminates to printed circuit board
Number of mounting legs 24
Number of ports 1
Number of positions 24
Contact current rating maximum 5 A
Contact mating area plating material gold over nickel
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type Standard IP68 USB Connector USB 4.0
- Amphenol Communications Solutions Right Angle, Surface Female- 1 Port Type USB Type C USB C Connector USB 4.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type C IP68 USB Connector USB 3.1
- Samtec Right Angle, Surface Female- 1 Port Type USB Type B IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- TE Connectivity Horizontal, Surface Mount Male Type Standard USB Connector USB 4.0
- Samtec Right Angle, Surface Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 4 Port Type USB Type B IP68 USB Connector USB 2.0
