TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB USB Connector USB 2.0

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£20.98

(exc. VAT)

£25.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,150 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 20£2.098
25 - 95£1.974
100 - 245£1.852
250 +£1.712

*price indicative

Packaging Options:
RS Stock No.:
191-7911P
Mfr. Part No.:
1932788-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

Micro USB

Mount Type

Surface

USB Specification

USB 2.0

Current

1.8A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

NO

Series

1932

TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling


A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling.

TE Connectivity Mini-Universal MATE-N-LOK Connector System