TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 186-4981
- Mfr. Part No.:
- 1-1734775-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£13.18
(exc. VAT)
£15.815
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 45 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £2.636 | £13.18 |
| 25 - 45 | £2.468 | £12.34 |
| 50 + | £2.258 | £11.29 |
*price indicative
- RS Stock No.:
- 186-4981
- Mfr. Part No.:
- 1-1734775-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 1.5A | |
| USB Specification | USB 2.0 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 0°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 44578 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 1.5A | ||
USB Specification USB 2.0 | ||
Orientation Straight | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Termination Type Solder | ||
Minimum Operating Temperature 0°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 44578 | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) USB connectors are designed to accomodate different device requirements. Standard USB connectors Type A is the most common USB connector, used in a wide range of applications across all most industries. We offer a wide range of standard USB connectors Type A in different orientations and features The TE USB portfolio is a complete interconnection technology for I/O devices and has many variants of PCB retention, orentation, position offset and more. Our technological capability enables our Standard USB connector Type A series to be an efficient, cost saving solution for our customers.
Reliability-optimized design can provide a stable connection even after thousands of insertions
Cost savings achieved by the intergration of power and data transportation within one connector
Our large portfolio and highly customizable product can provide design flexibility
Quality
Reliability
Robust design
Broad portfolio
Applications
Computers
Consumer electronics
Industrial machinery
Related links
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Panel Female- 1 Port Type USB Type B IP20 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB 2.0 Type A IP67 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
