TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-4959
Mfr. Part No.:
1734346-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type B

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

Orientation

Right Angle

Number of Ports

1

Voltage

30V

Termination Type

Solder

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

Hazardous Area Certification

NO

Series

B

COO (Country of Origin):
CN
Complete family of board mount receptacles, including various orientations and PCB mounting styles

Cable mount overmold plug kits for all USB sizes and types

Consolidates serial parallel, keyboards, mice and game ports

Compatible with asynchronous and isochronous data transfer methods

Polarized for proper orientation

Plug and Play capability

Hot pluggable, permitting attaching or detaching peripherals without power down or reboot

Allows for charging

Applications

Desktop and laptop computers

Keyboards/mice/joysticks

Printers/scanners

Game ports

Digital audio

Modems

Portable storage devices

Cell phones

GPS devices

MP3 players

Related links