TE Connectivity Right Angle, Through Hole, Socket- Single Port Type A 2.0 USB Connector
- RS Stock No.:
- 186-4832
- Mfr. Part No.:
- 6364372-2
- Brand:
- TE Connectivity
Subtotal (1 box of 1920 units)*
£2,029.44
(exc. VAT)
£2,434.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,360 unit(s) shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1920 + | £1.057 | £2,029.44 |
*price indicative
- RS Stock No.:
- 186-4832
- Mfr. Part No.:
- 6364372-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Gender | Female | |
USB Type | A | |
Mounting Type | Through Hole | |
Termination Method | Solder | |
USB Version | 2.0 | |
Body Orientation | Right Angle | |
Number of Ports | 1 | |
Current Rating | 1.0A | |
Voltage Rating | 30.0 V | |
Contact Material | Copper Alloy | |
Minimum Operating Temperature | -55.0°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
USB Type A | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
USB Version 2.0 | ||
Body Orientation Right Angle | ||
Number of Ports 1 | ||
Current Rating 1.0A | ||
Voltage Rating 30.0 V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55.0°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
TE Connectivitys (TE) USB connectors are designed to accomodate different device requirements. Standard USB connectors Type A is the most common USB connector, used in a wide range of applications across all most industries. We offer a wide range of standard USB connectors Type A in different orientations and features The TE USB portfolio is a complete interconnection technology for I/O devices and has many variants of PCB retention, orentation, position offset and more. Our technological capability enables our Standard USB connector Type A series to be an efficient, cost saving solution for our customers.
Reliability-optimized design can provide a stable connection even after thousands of insertions
Cost savings achieved by the intergration of power and data transportation within one connector
Our large portfolio and highly customizable product can provide design flexibility
Quality
Reliability
Robust design
Broad portfolio
Applications
Computers
Consumer electronics
Industrial machinery
Cost savings achieved by the intergration of power and data transportation within one connector
Our large portfolio and highly customizable product can provide design flexibility
Quality
Reliability
Robust design
Broad portfolio
Applications
Computers
Consumer electronics
Industrial machinery
Related links
- TE Connectivity Right Angle Socket- Single Port Type A 2.0 USB Connector
- TE Connectivity Right Angle Through Hole, Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type B 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type A 2.0 USB Connector
- TE Connectivity Right Angle Socket- Single Port Type A 2.0 USB Connector
- TE Connectivity Straight Socket- Single Port Type A 2.0 USB Connector