Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0

Bulk discount available

Subtotal (1 pack of 10 units)*

£13.45

(exc. VAT)

£16.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 290 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40£1.345£13.45
50 - 90£1.279£12.79
100 - 240£1.109£11.09
250 - 490£1.065£10.65
500 +£1.021£10.21

*price indicative

Packaging Options:
RS Stock No.:
179-1954
Distrelec Article No.:
304-38-649
Mfr. Part No.:
54819-0589
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

USB Connector

USB Type

Mini USB Type B

Mount Type

Surface

USB Specification

USB 2.0

Orientation

Right Angle

Connector Gender

Female

Number of Ports

1

Termination Type

Solder

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

NO

Series

5481

.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed

Related links