Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 178-9948
- Mfr. Part No.:
- 54819-0589
- Brand:
- Molex
Subtotal (1 reel of 900 units)*
£704.70
(exc. VAT)
£846.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 900 + | £0.783 | £704.70 |
*price indicative
- RS Stock No.:
- 178-9948
- Mfr. Part No.:
- 54819-0589
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| Mount Type | Surface | |
| USB Type | Mini USB Type B | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 5481 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
Mount Type Surface | ||
USB Type Mini USB Type B | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 5481 | ||
- COO (Country of Origin):
- CN
.635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Gray Coding, Mat Sealed
Related links
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
