Molex Straight, SMT, Socket- Single Port Type A 2.0 USB Connector

Subtotal (1 tray of 70 units)*

£77.91

(exc. VAT)

£93.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 210 unit(s) ready to ship
  • Plus 999,999,770 unit(s) shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
70 +£1.113£77.91

*price indicative

RS Stock No.:
178-9379
Mfr. Part No.:
67329-8001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

Mounting Type

Surface Mount

USB Type

A

Termination Method

Solder

USB Version

2.0

Body Orientation

Straight

Number of Ports

1

Current Rating

1.0A

Voltage Rating

750.0 V

Contact Material

Copper Alloy, Phosphor Bronze

Maximum Operating Temperature

+125°C

Series Number

67329

COO (Country of Origin):
CN
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A Single Upright Right-Angle, Solder Tail Length 2.00mm, Kinked Pins, PCB Thickness 1.20mm and 1.60mm, 0.76μm Gold (Au) Plating, Lead-Free

Related links