TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1

Subtotal (1 tape of 900 units)*

£1,890.90

(exc. VAT)

£2,268.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
900 +£2.101£1,890.90

*price indicative

RS Stock No.:
164-9111
Mfr. Part No.:
1-2295018-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Surface

USB Type

USB Type C

USB Specification

USB 3.1

Current

6.25A

Orientation

Straight

Connector Gender

Female

IP Rating

IPX4

Number of Ports

1

Voltage

30V

Minimum Operating Temperature

-30°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Standards/Approvals

No

Hazardous Area Certification

No

Series

44583

COO (Country of Origin):
CN
The TE 1-2295018-2 USB C receptacle is a dual-row surface mounted (SMT) device MADE with a stainless steel Shell and copper alloy contacts. TE 1-2295018-2 features USB 3.1 Gen 1 protocol.

What is USB C?


USB C (also known as USB type C) is a standard of connector. It is one of the latest USB versions and consists of a 24 pin connector system. It offers a slim design which is idea for smaller, portable devices.

One of the benefits of USB C is that a plug can be inserted either way round, it does not have a particular orientation like traditional USB ports. USB 3.1 is a standard protocol for USB C connectors. USB 3.1 offers transfer speeds of 10 Gbps, as opposed to USB 3.0 which offers 5 Gbps.

Why choose TE USB C connectors?


Easy to use

Accepts plug in either direction

10 Gbps data transfer speed

Added board retention for a robust design

Eliminates unwanted EMA (electromagnetic interference)

Backward compatibility to other USB adapters when used alongside cables and adapters

Delivers data, power audio/video through a single connection

Increases power capability up to 100 W at 20 V

Supports high-speed data transfer

Uses for USB C Connectors:


Data centres

Factory automation

Tablets

Smartphones

PCs and Laptops

Power packs and chargers

Business equipment

Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy