TE Connectivity Right Angle, Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- RS Stock No.:
- 161-8700
- Mfr. Part No.:
- 1981568-1
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 161-8700
- Mfr. Part No.:
- 1981568-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type B | |
| Mount Type | Surface | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle, Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55.0°C | |
| Termination Type | Solder | |
| Contact Material | Copper Alloy, Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | 1981 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type B | ||
Mount Type Surface | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle, Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55.0°C | ||
Termination Type Solder | ||
Contact Material Copper Alloy, Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series 1981 | ||
- COO (Country of Origin):
- CN
TE Connectivity Micro USB Receptacle Connectors
A range of Micro USB SMT receptacles with a cost saving design that combines both high-speed data capabilities and a charging function in one connector. These USB 2.0 micro USB receptacle connectors are the smallest connector in USB family and offer high design freedom and flexibility. The robust, durable and reliability optimised design of these micro USB connectors enables them to provide a stable connection even after thousands of insertions.
Features & Benefits
• Cost savings achieved by integration of power and data transmission in one connector
• Small size for design flexibility
• Robust and durable design for stable connection
Product Application Information
These micro USB receptacle connectors are suitable for use in a wide range of mobile devices. Applications include mobile phones, smartphones, MP3 players, GPS units, readers, home electronics devices, tablets and digital cameras and camcorders
