TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A USB Connector
- RS Stock No.:
- 136-1835
- Distrelec Article No.:
- 304-63-183
- Mfr. Part No.:
- 1775690-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 100 units)*
£354.50
(exc. VAT)
£425.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 100 + | £3.545 | £354.50 |
*price indicative
- RS Stock No.:
- 136-1835
- Distrelec Article No.:
- 304-63-183
- Mfr. Part No.:
- 1775690-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Series | 1775 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Through Hole | ||
Current 1A | ||
Connector Gender Female | ||
Orientation Straight | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
Series 1775 | ||
- COO (Country of Origin):
- CN
Locking USB Connector
The TE Locking USB Connector creates a stable locking interconnection for internal USB cable routing in computers and other devices. The newly designed unique vertical locking feature helps prevent accidental plug removal, ensuring a secure and reliable connection for a USB connector Type A plug. Operating as a USB 2.0 female port, the TE Locking USB Connector is Ideal for use with mobile technology where extra protection is required for exposed USB connections.
Features and Benefits:
• Standard A Series USB connector
• Enabled plug security for transit or internal cabling
• Top mount location
• Terminates to printed circuit board
• USB female
TE Connectivity USB Connectors
Related links
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A USB Connector
- TE Connectivity Straight, Surface Female- 1 Port Type USB Type C IPX4 USB Connector USB 3.1
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, PCB Female- 1 Port Type USB Type B USB Connector USB 2.0
