HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- RS Stock No.:
- 745-396
- Mfr. Part No.:
- 09454521979
- Brand:
- HARTING
Subtotal (1 unit)*
£120.06
(exc. VAT)
£144.07
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £120.06 |
*price indicative
- RS Stock No.:
- 745-396
- Mfr. Part No.:
- 09454521979
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | USB Connector | |
| Mount Type | Screw | |
| USB Type | USB Type A | |
| USB Specification | USB 3.0 | |
| Connector Gender | Female | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Number of Ports | 1 | |
| Voltage | 24V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | DNV GL | |
| Hazardous Area Certification | No | |
| Series | har port | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type USB Connector | ||
Mount Type Screw | ||
USB Type USB Type A | ||
USB Specification USB 3.0 | ||
Connector Gender Female | ||
Orientation Straight | ||
IP Rating IP20 | ||
Number of Ports 1 | ||
Voltage 24V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals DNV GL | ||
Hazardous Area Certification No | ||
Series har port | ||
- COO (Country of Origin):
- DE
The HARTING Har Port USB charger is designed for efficient charging with a 5V/1.5A output, making it suitable for various applications. Its robust construction and compliance with multiple standards ensure reliable performance in diverse environments.
Features & Benefits
Charging Set provides a complete solution for USB charging needs
USB 3.0 enables high-speed data transfer alongside charging
Connection Type: Type A jack ensures compatibility with a wide range of devices
Maximum Operating Temperature of 55 °C allows for use in warmer conditions
Minimum Operating Temperature of -40 °C ensures functionality in cold environments
Screw Mount facilitates secure installation in various settings
IP Rating of IP20 offers protection against solid objects, suitable for indoor use
Compliant with China RoHS e, DNV GL, and ELV Status for environmental safety
One port design simplifies usage without unnecessary complexity
Applications
Used in industrial automation systems for reliable device charging
Suitable for control panels and switchgear assemblies in electrical setups
Employed in manufacturing and assembly lines for powering tools and devices
Installed in outdoor electrical enclosures for charging in various conditions
Integrated into industrial networking environments for device connectivity
What is the maximum operating temperature?
The maximum operating temperature is 55 °C.
Is this product suitable for low-voltage DC circuits?
Yes, it operates within a voltage range of 12 to 24 V dc.
Related links
- HARTING Straight, Screw Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type C IP20 Bulkhead Connector USB 3.0
- HARTING Straight, Screw Female- 1 Port Type USB Type A to A IP20 USB Connector USB 2.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
- HARTING Straight, Panel Female- 1 Port Type USB Type A to A IP20 USB Connector USB 3.0
- HARTING Straight Female- 1 Port Type USB Type A IP67, IP65 USB Connector USB 3.0
- Schneider Electric Straight, Panel Female- 1 Port Type USB Type A IP20 USB Connector USB 3.0
