TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
- RS Stock No.:
- 526-308
- Distrelec Article No.:
- 304-50-211
- Mfr. Part No.:
- 1551629-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 526-308
- Distrelec Article No.:
- 304-50-211
- Mfr. Part No.:
- 1551629-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Board | |
| USB Type | Micro USB 2.0 Type AB | |
| Current | 1.8A | |
| USB Specification | USB 2.0 | |
| IP Rating | IPX4 | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | 30°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Board | ||
USB Type Micro USB 2.0 Type AB | ||
Current 1.8A | ||
USB Specification USB 2.0 | ||
IP Rating IPX4 | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Minimum Operating Temperature 30°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- CN
The TE Connectivity micro USB Type-A/B receptacle is designed for seamless integration into a variety of applications. Offering a compact form factor, it excels in providing reliable connections in constrained spaces. The product's robust construction ensures durability and longevity, making it an ideal choice for both consumer and industrial environments. Equipped with essential features such as an IPX4 rating for moisture resistance, this connector promises dependable performance even in challenging conditions. With a five-position layout and support for USB 2.0, it delivers versatile connectivity and easy installation. This USB connector stands out due to its sophisticated design that combines functionality with reliable performance, suited for cable-to-board configurations.
Designed for surface mount application, enhancing ease of installation
The offset design facilitates optimal PCB layout
Matte shell finish provides aesthetic appeal while resisting wear
Housing material is thermoplastic for increased resilience
Meets industry standards for USB compliance, ensuring compatibility
Offers a maximum current rating of 1.8 A for enhanced power delivery
Withstand soldering temperatures up to 260 °C for robust assembly
Low halogen content contributes to environmentally friendly compliance
Constructed to handle up to 10,000 mating cycles for extended usability
Users benefit from an improved moisture sensitivity level, ensuring reliability
Related links
- TE Connectivity Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- Bulgin Straight, Through Hole Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
- Wurth Elektronik Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Hirose Straight, Through Hole Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Wurth Elektronik Straight, Surface Female- 1 Port Type Micro USB Type AB USB Connector USB 2.0
- Samtec Right Angle, Surface Female- 1 Port Type Micro USB Type AB IP68 USB Connector USB 2.0
