TE Connectivity Straight, Cable Male- 1 Port Type USB 2.0 Type A IP67 USB Connector USB 2.0
- RS Stock No.:
- 473-016
- Distrelec Article No.:
- 304-63-227
- Mfr. Part No.:
- 1954637-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 8 units)*
£149.97
(exc. VAT)
£179.96
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £149.97 | £18.746 |
*price indicative
- RS Stock No.:
- 473-016
- Distrelec Article No.:
- 304-63-227
- Mfr. Part No.:
- 1954637-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB 2.0 Type A | |
| Mount Type | Cable | |
| USB Specification | USB 2.0 | |
| Current | 1.5A | |
| IP Rating | IP67 | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Hazardous Area Certification | No | |
| Series | Industrial USB IP20 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB 2.0 Type A | ||
Mount Type Cable | ||
USB Specification USB 2.0 | ||
Current 1.5A | ||
IP Rating IP67 | ||
Connector Gender Male | ||
Orientation Straight | ||
Number of Ports 1 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
Hazardous Area Certification No | ||
Series Industrial USB IP20 | ||
- COO (Country of Origin):
- CN
The TE Connectivity industrial USB adapter provides a reliable and efficient solution for data transfer in demanding environments. Designed for robustness, it features a standard profile plug that supports multiple applications with ease. Crafted with a nickel-plated shell for durability, it ensures optimal performance in harsh conditions. Its IP67 rating offers superior protection against dust and water, making it ideal for outdoor and industrial use. Whether you're assembling equipment or connecting components, this USB connector delivers high-speed data transfer capabilities while maintaining a secure wire-to-wire connection. The product is compliant with industry standards, ensuring seamless integration into various systems.
Waterproof and dustproof design enhances longevity
Low halogen content promotes environmental safety
High-temperature tolerance ensures reliability in extreme conditions
Sealable feature provides added protection against contaminants
Compatible with a wide range of industrial applications
Gold-plated contact mating area improves conductivity
Lightweight construction aids in easy handling during installation
Related links
- TE Connectivity Straight, Cable Male- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Straight, Cable Male- 1 Port Type USB Type A IP20 USB Connector USB 2.0
- CONEC Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Communications Solutions Straight, Cable Male- 1 Port Type USB Type A IP67 USB Connector USB 2.0
- Amphenol Industrial Straight, Cable Male- 1 Port Type USB Type B IP67 USB Connector USB 2.0
