TE Connectivity USB 2.0, Male USB Type A to Male USB B, White, 1.5 m
- RS Stock No.:
- 529-8252
- Mfr. Part No.:
- 1487588-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£14.85
(exc. VAT)
£17.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,492 unit(s) ready to ship
- Plus 171 unit(s) ready to ship from another location
- Plus 380 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £14.85 |
| 25 - 74 | £12.94 |
| 75 - 199 | £12.33 |
| 200 - 399 | £10.69 |
| 400 + | £10.16 |
*price indicative
- RS Stock No.:
- 529-8252
- Mfr. Part No.:
- 1487588-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IC Socket USB Cable | |
| Cable Length | 1.5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IC Socket USB Cable | ||
Cable Length 1.5m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
This high-quality TE Connectivity white USB cable goes from a USB-A socket to a USB-B socket. It is an ideal cable for connecting devices in close proximity, for example, connecting your computer to a printer.
Both USB ends are 4-pin connectors with gold 30U plated contacts (UL94V-0). Both connectors are in a nickel-plated housing. The nickel plated connectors are reliable and will provide you with a high-speed connection.
Features and benefits:
• Connectors: Male USB A - Male USB B
• Plug & Play - no additional software required
• Improved shielding
• Hot-pluggable permits attaching or detaching peripherals without power down or reboot
• Single 4-position connector, polarised for proper orientation
• Consolidates serial parallel, keyboard, mouse and game ports
• Compatible with asynchronous and isochronous data transfer methods
• Compatible with Windows operating systems
• Made from high-quality materials
• Gold plated connector & Nickel plated shell
• USB Type 2.0
• Colour: White
• Used for connecting USB A and USB B port devices
Typical Applications:
USB cable is typical components used to provide a connection from computers to peripherals such:
• Printer devices
• Servers
• Scanners
• Hard drives
• TV
• Video
• Microphones
• Mouse
• Keyboard
• Home entertainment
• External Hard Drives
• Cameras
They are also used to provide electrical power to portable devices via a wall adaptor or computer.
FAQs:
How does USB cable work?
The USB cable (Universal Serial Bus) is the easy-to-use, standardised connector that allows for the integration of different types of devices with a computer. A USB cable consists of four wires that are used for transferring separately power and data. A USB cable allows for communication between devices in both directions.
What USB cable type describes?
USB cable types can be classified into several transfer speed groups:
• USB 3.1 – the most recent and the fastest available standard of USB
cables. It is capable to transfer up to 10Gbps. Please, bear in mind that USB 3.1 types are not compatible with USB 2.0 or older ports.
• USB 3.0 – these cables are able to work up to 5Gbps and are used in many modern devices that require multiple streams of data. USB 3.0 ports are fully backwards compatible which means USB 2.0 cables will be working with them. However, data transfer speed will be limited up to 2.0 standard.
• USB 2.0 – one of the most popular USB Cable standard that allows for a transfer speed of 480 Mbps. Most of the devices on the market are compatible with this standard.
TE Connectivity USB Connectors
Approvals
UL recognised
