TE Connectivity USB 2.0, Male USB Type A to Male USB B, Black, 2 m
- RS Stock No.:
- 185-9278
- Mfr. Part No.:
- 1487596-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£9.42
(exc. VAT)
£11.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship
- Plus 200 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £9.42 |
| 10 - 24 | £9.13 |
| 25 - 49 | £8.90 |
| 50 - 99 | £8.67 |
| 100 + | £8.45 |
*price indicative
- RS Stock No.:
- 185-9278
- Mfr. Part No.:
- 1487596-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cable Length | 2m | |
| Product Type | IC Socket USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cable Length 2m | ||
Product Type IC Socket USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
TE Connectivity 1487596-1
Assembly Type=USB 4-Position Plug, Type A to Type B, USB Type=Standard, Connector Type (End B)=Plug, Number of USB Connectors=2, Configuration=Double-Ended, Number of Positions=4, Equalized=No, Color=Black, Wire Size=24 AWG,28 AWG
