Vishay 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin SMC

Subtotal (1 reel of 3500 units)*

£598.50

(exc. VAT)

£717.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3500 +£0.171£598.50

*price indicative

RS Stock No.:
919-0307
Mfr. Part No.:
SMCJ33A-E3/9AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

36.7V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

33V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

53.3V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

28.1A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.11mm

Standards/Approvals

No

Width

6.22mm

Series

TRANSZORB TVS

Height

2.42mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 1500W, SMCJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy