Vishay BZW04-33B-E3/54 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-204

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£5.75

(exc. VAT)

£7.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.23£5.75
250 - 600£0.196£4.90
625 - 1225£0.184£4.60
1250 - 2475£0.162£4.05
2500 +£0.16£4.00

*price indicative

Packaging Options:
RS Stock No.:
902-6660
Mfr. Part No.:
BZW04-33B-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

37.1V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

33.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

7.4A

Clamping Voltage VC

53.9V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Length

5.2mm

Standards/Approvals

No

Diameter

2.7mm

Width

2.7mm

Height

2.7mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 400W, BZW Series, Vishay Semiconductor


Excellent clamping capability

Very fast response time

AEC-Q101 qualified

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy