Vishay 1N6282A-E3/54 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin 1.5KE
- RS Stock No.:
- 902-6590
- Distrelec Article No.:
- 304-38-066
- Mfr. Part No.:
- 1N6282A-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£25.50
(exc. VAT)
£30.50
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 28 August 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £1.02 | £25.50 |
| 250 - 600 | £0.969 | £24.23 |
| 625 - 1225 | £0.918 | £22.95 |
| 1250 - 2475 | £0.866 | £21.65 |
| 2500 + | £0.612 | £15.30 |
*price indicative
- RS Stock No.:
- 902-6590
- Distrelec Article No.:
- 304-38-066
- Mfr. Part No.:
- 1N6282A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 28.5V | |
| Mount Type | Through Hole | |
| Package Type | 1.5KE | |
| Maximum Reverse Stand-off Voltage Vwm | 25.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 41.4V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 36.2A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | 1N6-A | |
| Width | 5.3mm | |
| Standards/Approvals | No | |
| Length | 9.5mm | |
| Diameter | 5.3mm | |
| Height | 5.3mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 28.5V | ||
Mount Type Through Hole | ||
Package Type 1.5KE | ||
Maximum Reverse Stand-off Voltage Vwm 25.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 41.4V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 36.2A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series 1N6-A | ||
Width 5.3mm | ||
Standards/Approvals No | ||
Length 9.5mm | ||
Diameter 5.3mm | ||
Height 5.3mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE62A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6278A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE24A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE250A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6270A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE200A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
