Vishay 1N6279A-E3/54 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin 1.5KE

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
902-6587
Mfr. Part No.:
1N6279A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

20.9V

Mount Type

Through Hole

Package Type

1.5KE

Maximum Reverse Stand-off Voltage Vwm

18.8V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Maximum Peak Pulse Current Ippm

49A

Clamping Voltage VC

30.6V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Diameter

5.3mm

Length

9.5mm

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor