Littelfuse SA20A 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204AC

Subtotal (1 pack of 4000 units)*

£520.00

(exc. VAT)

£640.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
4000 +£0.13£520.00

*price indicative

RS Stock No.:
876-8048
Mfr. Part No.:
SA20A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

22.2V

Mount Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage Vwm

2V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

15.7A

Clamping Voltage VC

32.4V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Operating Temperature

175°C

Number of Elements per Chip

1

Length

7.6mm

Diameter

3.6mm

Standards/Approvals

RoHS

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TVS Diode Axial 500W SA Series


The SA series of TVS diodes from Littelfuse are designed for use in telecom, industrial and consumer electronic applications.

The SA series of diode specifically protect sensitive electronic equipment from voltage transients induced from lightning and other transient voltage events.

Features:

Halogen Free

RoHS Compliant

Excellent Clamping Capability

Low Incremental Surge Resistance

Bidirectional or Unidirectional Versions Available

Transient Voltage Suppressors, Littelfuse


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy