Littelfuse SA16A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC
- RS Stock No.:
- 876-8044
- Mfr. Part No.:
- SA16A
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8044
- Mfr. Part No.:
- SA16A
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Maximum Clamping Voltage | 26V | |
| Minimum Breakdown Voltage | 17.8V | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Reverse Stand-off Voltage | 16V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 500W | |
| Maximum Peak Pulse Current | 19.6A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 3.6 (Dia.) x 7.6mm | |
| Length | 7.6mm | |
| Test Current | 1mA | |
| Surge Current Rating | 70A | |
| Maximum Reverse Leakage Current | 1µA | |
| ESD Voltage | 15kV | |
| Diameter | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 26V | ||
Minimum Breakdown Voltage 17.8V | ||
Mounting Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Reverse Stand-off Voltage 16V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 500W | ||
Maximum Peak Pulse Current 19.6A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 3.6 (Dia.) x 7.6mm | ||
Length 7.6mm | ||
Test Current 1mA | ||
Surge Current Rating 70A | ||
Maximum Reverse Leakage Current 1µA | ||
ESD Voltage 15kV | ||
Diameter 3.6mm | ||
- COO (Country of Origin):
- CN
