Littelfuse SA15A 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204
- RS Stock No.:
- 876-8041
- Mfr. Part No.:
- SA15A
- Brand:
- Littelfuse
Subtotal (1 pack of 4000 units)*
£508.00
(exc. VAT)
£608.00
(inc. VAT)
Units | Per unit | Per Pack* |
|---|---|---|
| 4000 + | £0.127 | £508.00 |
*price indicative
- RS Stock No.:
- 876-8041
- Mfr. Part No.:
- SA15A
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 16.7V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| Clamping Voltage VC | 24.4V | |
| Maximum Peak Pulse Current Ippm | 20.9A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.6mm | |
| Series | SA | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 16.7V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
Clamping Voltage VC 24.4V | ||
Maximum Peak Pulse Current Ippm 20.9A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Length 7.6mm | ||
Series SA | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diode Axial 500W SA Series
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Littelfuse SA5.0A 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA10A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA13A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA15A-E3 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
