Littelfuse SA6.0A, Uni-Directional TVS Diode, 500W, 2-Pin DO-204AC

Stock information currently inaccessible
RS Stock No.:
876-8038
Mfr. Part No.:
SA6.0A
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

10.3V

Minimum Breakdown Voltage

6.67V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

6V

Pin Count

2

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

49.5A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Dimensions

3.6 (Dia.) x 7.6mm

Diameter

3.6mm

ESD Voltage

15kV

Test Current

10mA

Length

7.6mm

Maximum Reverse Leakage Current

600µA

Surge Current Rating

70A

COO (Country of Origin):
CN