Littelfuse 1.5KE56CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 876-8035
- Distrelec Article No.:
- 304-44-541
- Mfr. Part No.:
- 1.5KE56CA
- Brand:
- Littelfuse
Subtotal (1 pack of 50 units)*
£24.45
(exc. VAT)
£29.35
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 05 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | £0.489 | £24.45 |
| 100 - 200 | £0.431 | £21.55 |
| 250 - 450 | £0.408 | £20.40 |
| 500 + | £0.386 | £19.30 |
*price indicative
- RS Stock No.:
- 876-8035
- Distrelec Article No.:
- 304-44-541
- Mfr. Part No.:
- 1.5KE56CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 53.2V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 47.8V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| Clamping Voltage VC | 77V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 19.7A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Series | 1.5KE | |
| Standards/Approvals | No | |
| Diameter | 5.3mm | |
| Length | 9.5mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 53.2V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 47.8V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
Clamping Voltage VC 77V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 19.7A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Series 1.5KE | ||
Standards/Approvals No | ||
Diameter 5.3mm | ||
Length 9.5mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
TVS Diodes Axial Unidirectional 1500W, 1.5KE Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1.5KE56CA-B 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE7.5CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
