Littelfuse 1.5KE7.5CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-201
- RS Stock No.:
- 876-8026
- Distrelec Article No.:
- 304-44-542
- Mfr. Part No.:
- 1.5KE7.5CA
- Brand:
- Littelfuse
Subtotal (1 pack of 50 units)*
£23.25
(exc. VAT)
£27.90
(inc. VAT)
FREE delivery for orders over £60.00
- Shipping from 31 August 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.465 | £23.25 |
*price indicative
- RS Stock No.:
- 876-8026
- Distrelec Article No.:
- 304-44-542
- Mfr. Part No.:
- 1.5KE7.5CA
- Brand:
- Littelfuse
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 7.13V | |
| Mount Type | Through Hole | |
| Package Type | DO-201 | |
| Maximum Reverse Stand-off Voltage Vwm | 6.4V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 134.5A | |
| Test Current It | 10mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 11.3V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Series | 1.5KE | |
| Maximum Reverse Leakage Current | 500μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 7.13V | ||
Mount Type Through Hole | ||
Package Type DO-201 | ||
Maximum Reverse Stand-off Voltage Vwm 6.4V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 134.5A | ||
Test Current It 10mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 11.3V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Series 1.5KE | ||
Maximum Reverse Leakage Current 500μA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TVS Diodes Axial Unidirectional 1500W, 1.5KE Series, Littelfuse
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE56CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE27CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE440CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Littelfuse 1.5KE56CA-B 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- STMicroelectronics 1.5KE12CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201
