STMicroelectronics LNBTVS4-222S, Uni-Directional TVS Diode, 2-Pin SMC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
829-2702
Mfr. Part No.:
LNBTVS4-222S
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

33.2V

Minimum Breakdown Voltage

22V

Mounting Type

Surface Mount

Package Type

SMC

Maximum Reverse Stand-off Voltage

20V

Pin Count

2

Maximum Peak Pulse Current

90A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

7.15 x 6.25 x 2.45mm

Width

6.25mm

Length

7.15mm

Height

2.45mm

Maximum Reverse Leakage Current

1µA