Vishay SMCJ160A-E3/57T, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-3793
Mfr. Part No.:
SMCJ160A-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

259V

Minimum Breakdown Voltage

178V

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Reverse Stand-off Voltage

160V

Pin Count

2

Peak Pulse Power Dissipation

1500W

Maximum Peak Pulse Current

5.8A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

7.11 x 6.22 x 2.42mm

Maximum Operating Temperature

+150 °C

Maximum Reverse Leakage Current

1µA

Length

7.11mm

Width

6.22mm

Height

2.42mm

Test Current

1mA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy