Vishay SMBJ85A-E3/52 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 819-3731
- Mfr. Part No.:
- SMBJ85A-E3/52
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£5.04
(exc. VAT)
£6.04
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 180 unit(s) shipping from 09 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.252 | £5.04 |
| 200 - 480 | £0.184 | £3.68 |
| 500 - 980 | £0.179 | £3.58 |
| 1000 - 1980 | £0.175 | £3.50 |
| 2000 + | £0.171 | £3.42 |
*price indicative
- RS Stock No.:
- 819-3731
- Mfr. Part No.:
- SMBJ85A-E3/52
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 94.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 85V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 137V | |
| Maximum Peak Pulse Current Ippm | 4.4A | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 4.57mm | |
| Height | 2.24mm | |
| Width | 3.94mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 94.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 85V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Clamping Voltage VC 137V | ||
Maximum Peak Pulse Current Ippm 4.4A | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 4.57mm | ||
Height 2.24mm | ||
Width 3.94mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 600W, SMBJ Series, Vishay Semiconductor
Features:
Applications:
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ54A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ8.5A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ20A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB43A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB160A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay P6SMB75A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Vishay SMBJ36A-E3/52 1-Element Uni-Directional TVS Diode 2-Pin DO-214
