Vishay SMBJ160CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£5.42

(exc. VAT)

£6.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.271£5.42
200 - 980£0.258£5.16
1000 - 1980£0.244£4.88
2000 - 4980£0.231£4.62
5000 +£0.217£4.34

*price indicative

Packaging Options:
RS Stock No.:
819-3692
Mfr. Part No.:
SMBJ160CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Bi-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

178V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

160V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

2.3A

Test Current It

1mA

ESD Protection

Yes

Clamping Voltage VC

259V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Width

3.94mm

Series

TRANSZORB TVS

Standards/Approvals

No

Length

4.57mm

Height

2.24mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy