Vishay SMBJ120CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Subtotal (1 pack of 20 units)*

£4.52

(exc. VAT)

£5.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,400 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£0.226£4.52

*price indicative

Packaging Options:
RS Stock No.:
819-3683
Mfr. Part No.:
SMBJ120CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

133V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

120V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Clamping Voltage VC

193V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

3.1A

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

2.24mm

Series

TRANSZORB TVS

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, SMBJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy