Vishay VBUS052BD-HTF-GS08, Dual-Element Bi-Directional ESD Protection Diode, 45W, 4-Pin LLP75

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
818-4399
Mfr. Part No.:
VBUS052BD-HTF-GS08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Diode Configuration

Common Anode

Maximum Clamping Voltage

16V

Minimum Breakdown Voltage

6.9V

Mounting Type

Surface Mount

Package Type

LLP75

Maximum Reverse Stand-off Voltage

5V

Pin Count

4

Peak Pulse Power Dissipation

45W

Maximum Peak Pulse Current

3A

ESD Protection

Yes

Number of Elements per Chip

2

Minimum Operating Temperature

-45 °C

Maximum Operating Temperature

+125 °C

Dimensions

1.65 x 1.65 x 0.6mm

Length

1.65mm

Maximum Reverse Leakage Current

100nA

Width

1.65mm

Test Current

1mA

Height

0.6mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy