Vishay GSOT08C-E3-08 2-Element Bi-Directional ESD Protection Diode, 400 W, 3-Pin SOT-23

Subtotal (1 pack of 100 units)*

£4.70

(exc. VAT)

£5.60

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 11,600 unit(s), ready to ship
Units
Per unit
Per Pack*
100 +£0.047£4.70

*price indicative

Packaging Options:
RS Stock No.:
815-2553
Distrelec Article No.:
304-46-000
Mfr. Part No.:
GSOT08C-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Common Anode

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

9V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

8V

Pin Count

3

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

19.2V

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

18A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Height

1.05mm

Length

3.1mm

Standards/Approvals

No

Width

1.43mm

Series

GSOTO3C to GSOT36C

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

5μA

COO (Country of Origin):
CN

ESD Protectors, Vishay Semiconductor


Electrostatic discharge (ESD) protection according to IEC 61000 standards

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy