Vishay GSOT04-E3-08, Uni-Directional ESD Protection Diode, 429W, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
815-2544
Mfr. Part No.:
GSOT04-E3-08
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

9V

Minimum Breakdown Voltage

5V

Mounting Type

Surface Mount

Package Type

SOT-23

Maximum Reverse Stand-off Voltage

4V

Pin Count

3

Peak Pulse Power Dissipation

429W

Maximum Peak Pulse Current

30A

ESD Protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Dimensions

3.1 x 1.43 x 0.97mm

Test Current

1mA

Height

0.97mm

Width

1.43mm

Length

3.1mm

Automotive Standard

AEC-Q101

Capacitance

450pF

Maximum Reverse Leakage Current

20µA

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy