Vishay GMF05LC-HSF-GS08, Quint-Element Bi-Directional ESD Protection Diode, 70W, 6-Pin LLP75
- RS Stock No.:
- 815-2483
- Mfr. Part No.:
- GMF05LC-HSF-GS08
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 815-2483
- Mfr. Part No.:
- GMF05LC-HSF-GS08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Common Anode | |
| Direction Type | Bi-Directional | |
| Maximum Clamping Voltage | 12.5V | |
| Minimum Breakdown Voltage | 6V | |
| Mounting Type | Surface Mount | |
| Package Type | LLP75 | |
| Maximum Reverse Stand-off Voltage | 5V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation | 70W | |
| Maximum Peak Pulse Current | 5A | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 5 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 1.65 x 1.65 x 0.6mm | |
| Maximum Operating Temperature | +125 °C | |
| Width | 1.65mm | |
| Test Current | 1mA | |
| Length | 1.65mm | |
| Height | 0.6mm | |
| Maximum Reverse Leakage Current | 100nA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Common Anode | ||
Direction Type Bi-Directional | ||
Maximum Clamping Voltage 12.5V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type LLP75 | ||
Maximum Reverse Stand-off Voltage 5V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation 70W | ||
Maximum Peak Pulse Current 5A | ||
ESD Protection Yes | ||
Number of Elements per Chip 5 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 1.65 x 1.65 x 0.6mm | ||
Maximum Operating Temperature +125 °C | ||
Width 1.65mm | ||
Test Current 1mA | ||
Length 1.65mm | ||
Height 0.6mm | ||
Maximum Reverse Leakage Current 100nA | ||
- COO (Country of Origin):
- CN
