Vishay 5KP60A-E3/54 1-Element Uni-Directional TVS Diode, 5000 W, 2-Pin P600

Subtotal (1 pack of 5 units)*

£7.99

(exc. VAT)

£9.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 675 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.598£7.99

*price indicative

Packaging Options:
RS Stock No.:
815-1014
Mfr. Part No.:
5KP60A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Uni-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

66.7V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

60V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Clamping Voltage VC

97V

Minimum Operating Temperature

-55°C

Test Current It

5mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

51.7A

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Diameter

9.1mm

Series

TRANSZORB TVS

Width

9.1mm

Height

9.1mm

Standards/Approvals

No

Length

9.1mm

Maximum Reverse Leakage Current

2μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
TW

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor


P600 package with glass passivated junction

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Automotive AEC-Q101 qualified

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy