Vishay SMAJ14A-E3/61, Uni-Directional TVS Diode, 400W, 2-Pin DO-214AC
- RS Stock No.:
- 814-1389
- Mfr. Part No.:
- SMAJ14A-E3/61
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£2.60
(exc. VAT)
£3.20
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- Final 9,660 unit(s), ready to ship
Units | Per unit | Per Pack* |
---|---|---|
20 + | £0.13 | £2.60 |
*price indicative
- RS Stock No.:
- 814-1389
- Mfr. Part No.:
- SMAJ14A-E3/61
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 23.2V | |
Minimum Breakdown Voltage | 15.6V | |
Mounting Type | Surface Mount | |
Package Type | DO-214AC (SMA) | |
Maximum Reverse Stand-off Voltage | 14V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 400W | |
Maximum Peak Pulse Current | 17.2A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Dimensions | 4.5 x 2.79 x 2.087mm | |
Maximum Operating Temperature | +150 °C | |
Length | 4.5mm | |
Height | 2.087mm | |
Width | 2.79mm | |
Test Current | 1mA | |
Maximum Reverse Leakage Current | 1µA | |
Select all | ||
---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 23.2V | ||
Minimum Breakdown Voltage 15.6V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage 14V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 400W | ||
Maximum Peak Pulse Current 17.2A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 4.5 x 2.79 x 2.087mm | ||
Maximum Operating Temperature +150 °C | ||
Length 4.5mm | ||
Height 2.087mm | ||
Width 2.79mm | ||
Test Current 1mA | ||
Maximum Reverse Leakage Current 1µA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMAJ14A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ60A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ33A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ58A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ24A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ16A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ15A-E3/61 400W, 2-Pin DO-214AC
- Vishay SMAJ30A-E3/61 400W, 2-Pin DO-214AC