Vishay SM5A27HE3/2D, Uni-Directional TVS Diode, 3600W, 2-Pin DO-214AB
- RS Stock No.:
- 814-1345
- Mfr. Part No.:
- SM5A27HE3/2D
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 814-1345
- Mfr. Part No.:
- SM5A27HE3/2D
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Maximum Clamping Voltage | 40V | |
| Minimum Breakdown Voltage | 24V | |
| Mounting Type | Surface Mount | |
| Package Type | DO-214AB (SMC) | |
| Maximum Reverse Stand-off Voltage | 22V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation | 3600W | |
| Maximum Peak Pulse Current | 55A | |
| Number of Elements per Chip | 1 | |
| Minimum Operating Temperature | -55 °C | |
| Dimensions | 13.7 x 8.7 x 4.6mm | |
| Maximum Operating Temperature | +175 °C | |
| Height | 4.6mm | |
| Width | 8.7mm | |
| Length | 13.7mm | |
| Maximum Reverse Leakage Current | 10µA | |
| Test Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 40V | ||
Minimum Breakdown Voltage 24V | ||
Mounting Type Surface Mount | ||
Package Type DO-214AB (SMC) | ||
Maximum Reverse Stand-off Voltage 22V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 3600W | ||
Maximum Peak Pulse Current 55A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Dimensions 13.7 x 8.7 x 4.6mm | ||
Maximum Operating Temperature +175 °C | ||
Height 4.6mm | ||
Width 8.7mm | ||
Length 13.7mm | ||
Maximum Reverse Leakage Current 10µA | ||
Test Current 10mA | ||
- COO (Country of Origin):
- TW
