Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode, 500 W, 2-Pin DO-204

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

£5.34

(exc. VAT)

£6.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 360 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180£0.267£5.34
200 - 980£0.264£5.28
1000 - 1980£0.261£5.22
2000 - 4980£0.257£5.14
5000 +£0.254£5.08

*price indicative

Packaging Options:
RS Stock No.:
812-9263
Mfr. Part No.:
SA28A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Through Hole

Package Type

DO-204

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

500W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

45.4V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

11A

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Height

3.3mm

Length

7.6mm

Series

TRANSZORB TVS

Diameter

3.6mm

Width

3.3mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy