Vishay P6SMB16CA-E3/52 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-214

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

£4.06

(exc. VAT)

£4.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,120 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180£0.203£4.06
200 - 980£0.153£3.06
1000 - 1980£0.142£2.84
2000 - 4980£0.112£2.24
5000 +£0.109£2.18

*price indicative

Packaging Options:
RS Stock No.:
812-0070
Mfr. Part No.:
P6SMB16CA-E3/52
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

15.2V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

13.6V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

26.7A

ESD Protection

Yes

Clamping Voltage VC

22.5V

Minimum Operating Temperature

-65°C

Test Current It

1mA

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

3.94mm

Standards/Approvals

No

Length

4.57mm

Series

P6SMB

Height

2.24mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 600W, Vishay Semiconductor


Low profile DO-214AA (SMBJ) package

Excellent clamping capability

Very fast response time

Low resistance with incremental surge

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy