Vishay P6KE75A-E3/54 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 812-0036
- Mfr. Part No.:
- P6KE75A-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£4.42
(exc. VAT)
£5.30
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1,020 unit(s) shipping from 29 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £0.221 | £4.42 |
*price indicative
- RS Stock No.:
- 812-0036
- Mfr. Part No.:
- P6KE75A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 71.3V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 64V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 103V | |
| Maximum Peak Pulse Current Ippm | 5.8A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Series | TRANSZORB TVS | |
| Width | 3.6mm | |
| Standards/Approvals | No | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Height | 3.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 71.3V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 64V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
ESD Protection Yes | ||
Clamping Voltage VC 103V | ||
Maximum Peak Pulse Current Ippm 5.8A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Series TRANSZORB TVS | ||
Width 3.6mm | ||
Standards/Approvals No | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Height 3.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE18A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE30A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA22A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay SA13A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE82CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay SA28A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
