Vishay P6KE150A-E3/54, Uni-Directional TVS Diode, 600W, 2-Pin DO-204AC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-9966
Mfr. Part No.:
P6KE150A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Maximum Clamping Voltage

207V

Minimum Breakdown Voltage

143V

Mounting Type

Through Hole

Package Type

DO-204AC

Maximum Reverse Stand-off Voltage

128V

Pin Count

2

Peak Pulse Power Dissipation

600W

Maximum Peak Pulse Current

2.9A

Number of Elements per Chip

1

Minimum Operating Temperature

-55 °C

Dimensions

3.6 (Dia.) x 7.6mm

Maximum Operating Temperature

+175 °C

Test Current

1mA

Length

7.6mm

Maximum Reverse Leakage Current

1µA

Diameter

3.6mm

COO (Country of Origin):
CN