Vishay P6KE10CA-E3/54 1-Element Bi-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 811-9941
- Mfr. Part No.:
- P6KE10CA-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£6.15
(exc. VAT)
£7.375
(inc. VAT)
FREE delivery for orders over £60.00
- 325 unit(s) ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.246 | £6.15 |
| 250 - 600 | £0.242 | £6.05 |
| 625 - 1225 | £0.24 | £6.00 |
| 1250 - 2475 | £0.237 | £5.93 |
| 2500 + | £0.234 | £5.85 |
*price indicative
- RS Stock No.:
- 811-9941
- Mfr. Part No.:
- P6KE10CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 9.5V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 8.5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 41.4A | |
| Clamping Voltage VC | 14.5V | |
| Maximum Operating Temperature | 175°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Series | TRANSZORB TVS | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Height | 3.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 9.5V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 8.5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 41.4A | ||
Clamping Voltage VC 14.5V | ||
Maximum Operating Temperature 175°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Series TRANSZORB TVS | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Height 3.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE82CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE13CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE68CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay BZW04-33B-E3/54 1-Element Bi-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE18A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE75A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
