Vishay 5KP160A-E3/54, Uni-Directional TVS Diode, 5000W, 2-Pin P600
- RS Stock No.:
- 811-6204
- Mfr. Part No.:
- 5KP160A-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.88
(exc. VAT)
£8.255
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
- Plus 999,999,840 unit(s) shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.376 | £6.88 |
50 - 120 | £1.338 | £6.69 |
125 - 245 | £1.304 | £6.52 |
250 - 495 | £1.272 | £6.36 |
500 + | £1.238 | £6.19 |
*price indicative
- RS Stock No.:
- 811-6204
- Mfr. Part No.:
- 5KP160A-E3/54
- Brand:
- Vishay
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
---|---|---|
Brand | Vishay | |
Diode Configuration | Single | |
Direction Type | Uni-Directional | |
Maximum Clamping Voltage | 259V | |
Minimum Breakdown Voltage | 178V | |
Mounting Type | Through Hole | |
Package Type | P600 | |
Maximum Reverse Stand-off Voltage | 160V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 5000W | |
Maximum Peak Pulse Current | 19.3A | |
Number of Elements per Chip | 1 | |
Minimum Operating Temperature | -55 °C | |
Maximum Operating Temperature | +175 °C | |
Dimensions | 9.1 (Dia.) x 9.1mm | |
Maximum Reverse Leakage Current | 2µA | |
Test Current | 5mA | |
Length | 9.1mm | |
Diameter | 9.1mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Maximum Clamping Voltage 259V | ||
Minimum Breakdown Voltage 178V | ||
Mounting Type Through Hole | ||
Package Type P600 | ||
Maximum Reverse Stand-off Voltage 160V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 5000W | ||
Maximum Peak Pulse Current 19.3A | ||
Number of Elements per Chip 1 | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 9.1 (Dia.) x 9.1mm | ||
Maximum Reverse Leakage Current 2µA | ||
Test Current 5mA | ||
Length 9.1mm | ||
Diameter 9.1mm | ||
- COO (Country of Origin):
- TW
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor
P600 package with glass passivated junction
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
Excellent clamping capability
Very fast response time
Low incremental surge resistance
Automotive AEC-Q101 qualified
Transient Voltage Suppressors, Vishay Semiconductor