Littelfuse SZSMF24AT1G 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin SOD-123

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

£18.30

(exc. VAT)

£21.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 50£0.366£18.30
100 - 450£0.246£12.30
500 - 950£0.215£10.75
1000 - 1950£0.161£8.05
2000 +£0.152£7.60

*price indicative

Packaging Options:
RS Stock No.:
805-8713
Mfr. Part No.:
SZSMF24AT1G
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

26.7V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

24V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Test Current It

1mA

Clamping Voltage VC

38.9V

Maximum Peak Pulse Current Ippm

5.1A

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

0.88mm

Length

2.9mm

Series

SZSMF

Width

1.8mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

200W Transient Voltage Suppressor SOD-123 Flat Lead Package


Transient Voltage Suppressors, ON Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy