Bourns TISP61089MDR-S Over-Voltage Protector, 8-Pin SOIC-8
- RS Stock No.:
- 804-7864
- Mfr. Part No.:
- TISP61089MDR-S
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£2.07
(exc. VAT)
£2.485
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | £0.414 | £2.07 |
| 125 - 495 | £0.404 | £2.02 |
| 500 - 1245 | £0.394 | £1.97 |
| 1250 - 4995 | £0.384 | £1.92 |
| 5000 + | £0.378 | £1.89 |
*price indicative
- RS Stock No.:
- 804-7864
- Mfr. Part No.:
- TISP61089MDR-S
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Over-Voltage Protector | |
| Mount Type | Surface | |
| Package Type | SOIC-8 | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Over-Voltage Protector | ||
Mount Type Surface | ||
Package Type SOIC-8 | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
SLIC Surge Arrestor Arrays, Bourns Electronics
Transient Voltage Suppressors, Bourns Electronics
Related links
- Bourns TISP61089MDR-S Over-Voltage Protector, 8-Pin SOIC-8
- Bourns TBU-CA065-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- Bourns TBU-CA085-050-WH 1-Element Bi-Directional Over-Voltage Protector, 3-Pin DFN
- onsemi EMI7204MUTAG 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- onsemi 4-Element Uni-Directional EMI Filter & ESD Protector, 8-Pin UDFN-1713
- Bourns Bi-Directional Over-Voltage Protector DO-214AC
- Bourns TISP4015L1AJR-S Bi-Directional Over-Voltage Protector DO-214AC
- Bourns CDNBS08-SRDA3.3-4 9-Element Uni-Directional TVS Diode Array 8-Pin SOIC
