Littelfuse SP724AHTG 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- RS Stock No.:
- 793-1982
- Mfr. Part No.:
- SP724AHTG
- Brand:
- Littelfuse
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£4.83
(exc. VAT)
£5.795
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
- Plus 1,465 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £0.966 | £4.83 |
| 25 - 95 | £0.768 | £3.84 |
| 100 - 245 | £0.612 | £3.06 |
| 250 - 1245 | £0.608 | £3.04 |
| 1250 + | £0.574 | £2.87 |
*price indicative
- RS Stock No.:
- 793-1982
- Mfr. Part No.:
- SP724AHTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Diode Configuration | Complex Array | |
| Product Type | TVS Diode Array | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 1V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 2V | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 105°C | |
| Number of Elements per Chip | 4 | |
| Height | 0.15mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | SP724 | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 10nA | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Diode Configuration Complex Array | ||
Product Type TVS Diode Array | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 1V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 2V | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 105°C | ||
Number of Elements per Chip 4 | ||
Height 0.15mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series SP724 | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 10nA | ||
TVS Diode Arrays, SP7xx Series
The SP7xx Series of TVS diode arrays are designed for ESD and over-voltage protection to sensitive input circuits. The series is suitable for data bus protection, microprocessor/logic protection, analog device input protection and voltage clamping.
Features:
Fast Switching
Low Input Leakages
Low Input Capacitance
General Purpose ESD Protection
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics DVIULC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824001 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824015 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Wurth Elektronik 824014 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- STMicroelectronics USBLC6-4SC6 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
