Littelfuse SP3010-04UTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- RS Stock No.:
- 793-1976
- Mfr. Part No.:
- SP3010-04UTG
- Brand:
- Littelfuse
Subtotal (1 pack of 10 units)*
£4.96
(exc. VAT)
£5.95
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 9,590 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.496 | £4.96 |
*price indicative
- RS Stock No.:
- 793-1976
- Mfr. Part No.:
- SP3010-04UTG
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | TVS Diode Array | |
| Diode Configuration | Complex Array | |
| Direction Type | Uni-Directional | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Peak Pulse Current Ippm | 2A | |
| Clamping Voltage VC | 12.3V | |
| ESD Protection | Yes | |
| Number of Elements per Chip | 4 | |
| Maximum Operating Temperature | 125°C | |
| Series | SP3010 | |
| Standards/Approvals | No | |
| Width | 1.1mm | |
| Height | 0.55mm | |
| Length | 2.6mm | |
| Maximum Reverse Leakage Current | 500nA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type TVS Diode Array | ||
Diode Configuration Complex Array | ||
Direction Type Uni-Directional | ||
Mount Type Surface | ||
Package Type DFN | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Peak Pulse Current Ippm 2A | ||
Clamping Voltage VC 12.3V | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Maximum Operating Temperature 125°C | ||
Series SP3010 | ||
Standards/Approvals No | ||
Width 1.1mm | ||
Height 0.55mm | ||
Length 2.6mm | ||
Maximum Reverse Leakage Current 500nA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TH
TVS Diode Arrays, SP30xx Series
Low Capacitance ESD Protection
SP3003 Series 0.65pF Diode Array
SP3010 Series 0.45pF Diode Array
SP3012 Series 0.5pF Diode Array
Transient Voltage Suppressors, Littelfuse
Related links
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Littelfuse SP2525NUTG 4-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- Bourns CDDFN10-0516P 6-Element Uni-Directional TVS Diode Array, 10-Pin DFN
- DiodesZetex DT1140-04LP-7 4-Element Uni-Directional TVS Diode Array 10-Pin DFN
- Wurth Elektronik 82401444 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Wurth Elektronik 4-Element Uni-Directional TVS Diode Array, 10-Pin MSOP
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SOT-23
- Littelfuse 4-Element Uni-Directional TVS Diode Array, 6-Pin SC-70
